Harting 09 33 000 9988 Contact insert Holder 1pc durable fitting

MPN
09 33 000 9988
Brand
Harting
EAN-13
2050006170571
Order Code
03-9287
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 24 in stock

The Harting contact insert holder 09 33 000 9988 is designed for high voltage and heavy-duty industrial applications. This industry-grade connector is ideal for electrical engineering projects requiring multicore connections. Typically used in environments needing robust and reliable connectivity solutions, it supports secure and efficient power distribution.
Type Contact inset bracket
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot