Harting 09 33 000 9987 Nano Coupling Set 2 pcs

MPN
09 33 000 9987
Brand
Harting
EAN-13
2050006170618
Order Code
03-9286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £8.48
30+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 14 in stock

The Harting Coupling 09 33 000 9987 is a high voltage, industry-grade connector designed for heavy-duty applications. It features a multi-core design, suitable for complex electrical engineering projects. Typical applications include industrial environments requiring reliable and robust connections.
Type Coupling
Colour Pebble grey (RAL 7032)
IP Rating IP20
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot