Harting 09 33 000 9801 Contact insert Holder 1pc reliable design

MPN
09 33 000 9801
Brand
Harting
EAN-13
2050006170540
Order Code
03-9273
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.54
10+ £18.00
25+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Harting Contact insert holder 09 33 000 9801 is an industrial-grade component designed for high voltage and heavy-duty use. This multi-core connector is widely used in electrical engineering applications, providing reliability in demanding environments. It's ideal for integrating within complex industrial systems requiring robust connectivity solutions.
Type Contact inset bracket
Number of Positions N/A
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot