Harting 09 33 000 6215 Jack Single piece set reliable connections

MPN
09 33 000 6215
Brand
Harting
EAN-13
2050006163290
Order Code
03-9265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 5 in stock

Harting's 09 33 000 6215 is a high-voltage, industry-grade connector designed for heavy-duty applications. This multicore electrical engineering connector is ideal for use in demanding industrial environments. It typically finds application in situations where robust and reliable connections are essential.
Type Socket pin
Current Rating 10A
Gender Female
Category Contacts
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 0.75mm²
Contact identification 1 groove On the back crimp collar
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Manufacturing process Turned contacts
Material Copper alloy
Material (contacts) Copper alloy
Misc Attribute 09330006215
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Gold plated
Termination Method Crimp termination
Type of contact Crimp contact

Reviews

Be the first to submit a review

Trustpilot