Harting 09 33 000 6127 Pin Contact single-piece nanotechnology design

MPN
09 33 000 6127
Brand
Harting
EAN-13
2050006163931
Order Code
03-9261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 448 in stock

The Harting pin contact 09 33 000 6127 is a high-quality component designed for use in high voltage and industrial-grade connectors. It is suitable for heavy-duty and multicore applications, providing reliable connections in electrical engineering tasks. Typically used in demanding industrial environments, it ensures secure and efficient connectivity.
Type Connector pin
Current Rating 10A
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot