Harting 09 33 000 6110 Pin Contact Single Durable Quality Component

MPN
09 33 000 6110
Brand
Harting
EAN-13
2050006163870
Order Code
03-9255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 416 in stock

The Harting pin contact 09 33 000 6110 is a high voltage connector designed for industrial applications. It is a heavy-duty, industry-grade connector suitable for multicore configurations commonly used in electrical engineering. Typically, this connector is utilised in demanding environments requiring reliable and robust electrical connections.
Type Connector pin
Current Rating 10A
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot