Harting 09 32 046 3101 Socket insert single piece durable build

MPN
09 32 046 3101
Brand
Harting
EAN-13
2050006164891
Order Code
03-9249
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.23
10+ £31.79
25+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting manufactures the socket insert 09 32 046 3101, a high voltage, heavy duty industrial connector. It features a multicore design, making it suitable for electrical engineering applications. Ideal for industry grade connections, it ensures reliability in demanding environments.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 46
Number of Ways 46 + PE

Reviews

Be the first to submit a review

Trustpilot