Harting 09 32 046 3001 Pin Insert Pack of 1

MPN
09 32 046 3001
Brand
Harting
EAN-13
2050006166277
Order Code
03-9248
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.50
10+ £30.23
25+ £29.05
50+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 26/10/2026

The Harting pin insert 09 32 046 3001 is an industrial-grade connector known for its heavy-duty and multicore capabilities. It is typically used in high voltage applications within electrical engineering. This component is ideal for connecting multicore cables in demanding industrial environments.
Type Pin inset
Gender Male
Number of Positions 46
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot