Harting 09 32 032 3111 Han Socket insert 1pc durable and reliable

MPN
09 32 032 3111
Brand
Harting
EAN-13
2050006164877
Order Code
03-9245
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £34.46 £29.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting socket insert 09 32 032 3111 is crafted for high voltage and industrial applications, providing a robust and reliable connection solution. This heavy-duty, multicore connector is ideal for complex electrical engineering tasks. It is suitable for demanding environments where industry-grade performance is essential.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 32
Number of Ways 32 + PE

Reviews

Be the first to submit a review

Trustpilot