Harting 09 32 032 3001 Pin insert 1pc high-quality Connector component

MPN
09 32 032 3001
Brand
Harting
EAN-13
2050006166246
Order Code
03-9243
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.05
10+ £26.21
25+ £25.25
50+ £24.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Harting pin insert 09 32 032 3001 is a heavy duty, industry grade connector designed for high voltage applications. It is suitable for industrial and electrical engineering projects requiring multicore connectivity. This robust connector ensures reliable performance in demanding environments.
Type Pin inset
Gender Male
Number of Positions 32 + PE
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot