Harting 09 32 000 6209 Jack Single unit robust Electrical Connector

MPN
09 32 000 6209
Brand
Harting
EAN-13
2050006163276
Order Code
03-9239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £3.09
250+ £3.04
625+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 57 in stock

Harting's 09 32 000 6209 connector is a high voltage, industrial-grade component designed for heavy duty use. It features a multi-core socket pin construction, making it suitable for electrical engineering applications. Typical uses include connecting equipment in industrial settings that require robust and reliable multicore connectivity.
Type Socket pin
Current Rating 10A
Gender Socket
Material Copper alloy

Reviews

Be the first to submit a review

Trustpilot