Harting 09 31 006 2711 Han® 6 HsB Female Screw Terminal 6 Pin 7-12 0.75-2.5mm²

MPN
09 31 006 2711
Brand
Harting
EAN-13
2050000989483
Order Code
51-9718
Qty Unit Price (Ex VAT)
1+ £34.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Female insert with screw terminals for use in Harting Han® 6 HsB heavy industrial connectors.
  • Contact numbering: 7 to 12
  • Conductor connection: 6mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Protection type: IP65
  • Temperature range: -40 to +125°C
  • Rated current: 35A
  • Rated voltage: 600V
  • Manufacturer part no. 09 31 006 2711
Type Socket inset
Gender Female
Number of Positions 6
Size 32 B
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 1.5 ... 6mm²
Contact identification 7 ... 12
Contact Resistance = 1 mO
Details You need two inserts for a complete assembly!
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 12
PE contact Yes
Pin or Socket Male
Rated current ? 35 A
Rated impulse voltage 6 kV
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
Rated voltage conductor-conductor 690 V
Rated voltage conductor-earth 400 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®HsB
Specification Continuing marking
Specifications IEC 60664-1
Stripping length 11.5mm
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?1.2 Nm Contact screw M4
UL / CSA UL 1977 ECBT2.E235076
With wire protection Yes

Reviews

Be the first to submit a review

Trustpilot