Harting 09 31 006 2611 Han® 6 HsB Male Screw Terminal 6 Pin 7-12 0.75-2.5mm²

Order Code:

51-9715

Brand: Harting MPN: 09 31 006 2611 EAN-13: 2050000989476
Qty Was Unit Price (Ex VAT)
1+ £32.28 £32.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Male insert with screw terminals for use in Harting Han® 6 HsB heavy industrial connectors.
  • Contact numbering: 7 to 12
  • Conductor connection: 6mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Protection type: IP65
  • Temperature range: -40 to +125°C
  • Rated current: 35A
  • Rated voltage: 600V
  • Manufacturer part no. 09 31 006 2611
Size 32 B
Category Inserts
Colour (insert) RAL 7032 (pebble grey)
Conductor connection 6mm²
Conductor cross-section (mm²) 1.5 ... 6mm²
Contact identification 7 ... 12
Contact Resistance = 1 mO
Details You need two inserts for a complete assembly!
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Number of Contacts 12
PE contact Yes
Rated current ? 35 A
Rated impulse voltage 6 kV
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
Rated voltage conductor-conductor 690 V
Rated voltage conductor-earth 400 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®HsB
Specification Continuing marking
Specifications IEC 60664-1
Stripping length 11.5mm
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?1.2 Nm Contact screw M4
UL / CSA UL 1977 ECBT2.E235076
With wire protection Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot