Harting 09 30 032 5425 Covering cap 1pc sturdy and reliable protection

MPN
09 30 032 5425
Brand
Harting
EAN-13
2050006161623
Order Code
03-9237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £41.48
10+ £39.64
25+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Harting's 09 30 032 5425 covering cap is an industry-grade, heavy-duty connector accessory designed for high-voltage, multicore applications. It offers robust protection in electrical engineering environments, ensuring reliable connections. This protective cap is ideal for maintaining secure and efficient performance in demanding industrial settings.
Type Protective cap
Colour Grey
IP Rating IP65
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot