Harting 09 30 024 5432 Covering cap 1 piece durable protection

MPN
09 30 024 5432
Brand
Harting
EAN-13
2050006161586
Order Code
03-9236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £63.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Harting manufactures the covering cap 09 30 024 5432, designed as a heavy-duty, industry-grade connector. This protective cap is ideal for multicore and high-voltage applications in electrical engineering. It ensures robust protection in industrial settings.
Type Protective cap
Colour Dust grey (RAL 7037)
IP Rating IP65
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot