Harting 09 30 024 5425 Covering cap 1pc durable Electrical protection

MPN
09 30 024 5425
Brand
Harting
EAN-13
2050006161562
Order Code
03-9235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.70
10+ £27.05
25+ £26.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Harting manufactures the 09 30 024 5425 covering cap, an industry-grade connector designed for heavy-duty applications. This high voltage protective cap is ideal for electrical engineering projects requiring multicore connectors. Its robust construction makes it perfect for use in demanding industrial environments.
Type Protective cap
Colour Metal
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Misc Attribute 09300245425

Reviews

Be the first to submit a review

Trustpilot