Harting 09 30 024 5422 Covering cap for protective sealing 1pc

MPN
09 30 024 5422
Brand
Harting
EAN-13
2050006161555
Order Code
03-9234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £45.32
10+ £44.19
25+ £43.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Harting manufactures the Covering Cap 09 30 024 5422, a heavy-duty, industry-grade connector component. This protective cap is designed for high-voltage, multicore connectors, ensuring durability and reliability in electrical engineering applications. It is typically used in industrial settings where robust protection for connector interfaces is essential.
Type Protective cap
Colour Dust grey (RAL 7037)
IP Rating IP65
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot