Harting 09 30 024 5405 Covering cap single unit

MPN
09 30 024 5405
Brand
Harting
EAN-13
2050006161548
Order Code
03-9232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.82
10+ £12.57
25+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Harting covering cap 09 30 024 5405 is a high voltage, heavy duty connector designed for industrial and electrical engineering applications. It features robust construction suitable for multicore connections and is ideal for protecting and covering connectors in demanding environments. This industry-grade component ensures reliability in multi-core connector systems.
Type Protective cap
Colour Grey
IP Rating IP65
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot