Harting 09 30 024 0801 Bush Enclosure durable high-quality 1pc

MPN
09 30 024 0801
Brand
Harting
EAN-13
2050006178577
Order Code
03-9230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.96
10+ £31.61
25+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting Bush enclosure 09 30 024 0801 is a heavy-duty, industry-grade connector designed for high-voltage applications. It features multicore capabilities suitable for electrical engineering projects. This enclosure is commonly used in demanding industrial environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Without cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot