Harting 09 30 024 0520 Han® 24 B Hood Side Entry Pg 21 2 Lever

MPN
09 30 024 0520
Brand
Harting
EAN-13
2050000533129
Order Code
51-9972
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.71
10+ £33.80
100+ £33.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/10/2026

A top entry hood for use with Harting Han® 24 B Series industrial connectors.


  • Manufacturer type description: Han 24B-gs-21
  • Colour: Metal
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 30 024 0520
  • Material: Metal
  • Protection type: IP65
  • Size: 24 B
  • Specification: Direct cable output, high built, 2 transverse lock
  • Temperature range: -40 - +125 °C
  • Thread type: PG21
  • Type (manufacturer type): Han 24B-gs-21
  • Please see the Technical Specification table for full details
Type Hood
Cable Entry PG21
Colour Grey
Housing Shape Side entry
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot