Harting 09 30 024 0431 Bush Enclosure durable reliable single unit

MPN
09 30 024 0431
Brand
Harting
EAN-13
2050006178492
Order Code
03-9229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.14
10+ £39.03
25+ £37.98
50+ £36.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Harting, the bush enclosure 09 30 024 0431 is designed as a high voltage, heavy-duty connector for industrial applications. It is ideal for multicore electrical engineering tasks requiring robust performance. Commonly used in industrial settings, the connector ensures secure and reliable connections.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x PG 29
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot