Harting 09 30 024 0421 Bush Enclosure 1pc robust industrial application

MPN
09 30 024 0421
Brand
Harting
EAN-13
2050006178485
Order Code
03-9228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.41
10+ £31.14
25+ £29.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting Bush enclosure 09 30 024 0421 is an industry grade, heavy duty connector designed for high voltage applications. Manufactured by Harting, it features multicore capabilities, making it suitable for complex electrical engineering projects. Typical applications include industrial settings where robust and reliable connectivity is essential.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x PG 29
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot