Harting 09 30 024 0381 Enclosure Extension Robust 1pc suitable for series

MPN
09 30 024 0381
Brand
Harting
EAN-13
2050006174562
Order Code
03-9227
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.32
10+ £40.17
25+ £38.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the Enclosure extension 09 30 024 0381, a heavy duty multicore connector designed for industrial use. This high voltage connector is ideal for electrical engineering applications where reliable and durable connections are essential. It is commonly used in industry grade environments to ensure secure and efficient power distribution.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® B

Reviews

Be the first to submit a review

Trustpilot