Harting 09 30 024 0318 Enclosure extension durable 1pc

MPN
09 30 024 0318
Brand
Harting
EAN-13
2050006174555
Order Code
03-9226
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.12
10+ £46.34
25+ £45.25
50+ £43.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/08/2026

The Harting 09 30 024 0318 is an industrial-grade, heavy-duty connector designed for high voltage applications. This multicore connector provides robust performance for various electrical engineering tasks. It is typically used in demanding environments, making it suitable for industrial and multi-core connectivity needs.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® B

Reviews

Be the first to submit a review

Trustpilot