Harting 09 30 024 0302 Han® 24 B Base Panel Housing Bulkhead Thermo 4 Pegs

MPN
09 30 024 0302
Brand
Harting
EAN-13
2050000533105
Order Code
51-9953
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A surface mounting housing for use with Harting Han 24 B® Series industrial connectors.
  • Manufacturer type description: Han 24B-agg-K
  • Colour: Metal
  • Manufacturer part no.: 09 30 024 0302
  • Material: Metal
  • Protection type: IP65
  • Size: 24 B
  • Specification: Compact shape with plastic cap, 2-transverse-locking
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 24B-agg-K
  • Please see the Technical Specification table for full details
Type Low construction
Approvals CE
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
Description of hood/housing With thermo-plastic cover
ELV status compliant
Field of application Standard hoods/housings for industrial connectors
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Double locking lever (on the hood)
Material (hood/housing) Aluminium die-cast
Material (seal) NBR
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han®B
Size 24 B
Surface (hood/housing) Powder-coated
Tightening torque ?1 Nm Fixing screws M4
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 4

Reviews

Be the first to submit a review

Trustpilot