Harting 09 30 024 0271 Socket Enclosure robust durable design

MPN
09 30 024 0271
Brand
Harting
EAN-13
2050006176214
Order Code
03-9225
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Harting manufactures the Socket enclosure 09 30 024 0271, a high voltage and heavy-duty industrial connector. This industry-grade connector is designed for multicore applications, offering robust performance in electrical engineering projects. It is suitable for demanding environments where reliable connections are essential.
Type Socket enclosure
Cable Entry 2x PG 29
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot