Harting 09 30 016 5425 Covering Cap durable 1pc secure fit easy use

MPN
09 30 016 5425
Brand
Harting
EAN-13
2050006161500
Order Code
03-9223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.19
10+ £18.90
25+ £18.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The covering cap 09 30 016 5425 by Harting is an industry-grade protective cap designed for high voltage and multi-core connectors. It features heavy-duty construction suitable for rigorous electrical engineering applications. Ideal for industrial use, this cap ensures secure protection of complex connector assemblies.
Type Protective cap
Colour Metal
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Misc Attribute 09300165425

Reviews

Be the first to submit a review

Trustpilot