Harting 09 30 016 5405 Han Cap Durable one-piece covering cap

MPN
09 30 016 5405
Brand
Harting
EAN-13
2050006161494
Order Code
03-9221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 45 in stock

Harting's covering cap 09 30 016 5405 is a protective component designed for high voltage and heavy duty industrial connectors. It typically serves in electrical engineering applications, ensuring a secure fit for multicore connectors and safeguarding against environmental influences. This industry-grade cap is robust and reliable for maintaining connector integrity in challenging conditions.
Type Protective cap
Colour Grey
IP Rating IP65
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot