Harting 09 30 016 5404 Covering cap Durable 1pc for protection

MPN
09 30 016 5404
Brand
Harting
EAN-13
2050006161487
Order Code
03-9220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting covering cap 09 30 016 5404 is a high voltage, heavy duty connector used in industrial settings. It is designed to protect multicore connectors, ensuring reliable operation in demanding electrical engineering applications. Typical uses include safeguarding connections in harsh environments to maintain operational integrity.
Type Protective cap
Colour Metal
IP Rating IP65
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot