Harting 09 30 016 1270 Han® 16 B Base SM Housing Side Entry Thermo Pg 21 1 Lever

MPN
09 30 016 1270
Brand
Harting
EAN-13
2050000249815
Order Code
51-9502
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

A chassis mounting housing for use with Harting Han® 16 B Series industrial connectors.
  • Manufacturer type description: Han 16B-asg2-QB-21
  • Cable input: PG21
  • Colour: Metal
  • Content: 1 Units
  • For insets/pin/socket: 16polig
  • Manufacturer part no.: 09 30 016 1270
  • Material: Metal
  • Number of brackets: 2
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: 2 side cable output, low design, 2-transverse stirrups lock
  • Temperature range: -40 - +125 °C
  • Thread type: 2 x PG21
  • Type (manufacturer type): Han 16B-asg2-QB-21
  • Please see the Technical Specification table for full details
Type Low construction
Approvals CE
Cable Entry PG21
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Colour (locking) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ECHA SCIP number 60b1a572-bb3f-476f-9307-b7d1688bd90c
ELV status compliant
Field of application Standard hoods/housings for industrial connectors
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Han-Easy Lock® Yes
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Double locking lever
Material (hood/housing) Aluminium die-cast
Material (locking) Polycarbonate (PC)
Material (seal) NBR
Material flammability class acc. to UL 94 (locking levers) V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 2
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han®B
Size 16 B
Surface (hood/housing) Powder-coated
Thread Type 2 x PG21
Type of hood/housing Surface mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

Reviews

Be the first to submit a review

Trustpilot