Harting 09 30 016 0730 Connector Enclosure robust durable single unit

MPN
09 30 016 0730
Brand
Harting
EAN-13
2050006175453
Order Code
03-9218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £37.78
10+ £36.25
25+ £34.73
50+ £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting's 09 30 016 0730 is an industry-grade connector enclosure designed for heavy-duty applications. This multicore connector is ideal for high voltage and electrical engineering uses. It is widely used in industrial settings where robust and reliable connectivity is essential.
Type Connector enclosure
Cable Entry 1x PG 21
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot