Harting 09 30 016 0541 Bush Enclosure durable single piece design

MPN
09 30 016 0541
Brand
Harting
EAN-13
2050006178416
Order Code
03-9217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.75
10+ £35.98
25+ £34.28
50+ £33.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Bush enclosure 09 30 016 0541 is a high-quality industrial connector designed for heavy-duty applications. This multi-core connector is suitable for electrical engineering tasks requiring robust, high-voltage connections. Commonly used in industrial settings, it provides reliable and durable connectivity solutions.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x PG 29
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot