Harting 09 30 016 0381 Enclosure extension 1pc durable design

MPN
09 30 016 0381
Brand
Harting
EAN-13
2050006174531
Order Code
03-9215
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.48
10+ £33.07
25+ £31.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/08/2026

Harting manufactures the Enclosure Extension 09 30 016 0381, designed as a high voltage industrial connector. This industry-grade, heavy-duty connector is suitable for multicore electrical engineering applications. It is typically used in demanding environments requiring robust and reliable connections.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® B

Reviews

Be the first to submit a review

Trustpilot