Harting 09 30 016 0231 Socket Enclosure Robust design 1pc

MPN
09 30 016 0231
Brand
Harting
EAN-13
2050006176160
Order Code
03-9213
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.34
10+ £41.73
25+ £40.30
50+ £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/08/2026

The Harting Socket enclosure 09 30 016 0231 is a rugged industrial and heavy-duty connector, designed for high voltage and multicore applications. It is industry-grade, making it suitable for electrical engineering and demanding environments. This socket enclosure ensures reliable performance in various industrial settings.
Type Socket enclosure
Cable Entry 1x PG 29
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot