Harting 09 30 016 0230 Metric Socket Enclosure robust and durable design

Order Code:

03-9212

Brand: Harting MPN: 09 30 016 0230 EAN-13: 2050006176153
Qty Unit Price (Ex VAT)
1+ £31.75
10+ £31.52
25+ £31.28
50+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting's Socket Enclosure 09 30 016 0230 is a high voltage, heavy duty connector designed for multicore applications. It is an industry grade connector suitable for various electrical engineering needs. Typical applications include industrial environments where robust and reliable connections are essential.
Type Socket enclosure
Cable input 1x PG 21
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot