Harting 09 30 010 5432 Covering cap 1pc protective cover

MPN
09 30 010 5432
Brand
Harting
EAN-13
2050006161463
Order Code
03-9211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting covering cap, model 09 30 010 5432, is a heavy-duty protective accessory designed for multi-core and high voltage industrial connectors. It is used in electrical engineering to ensure the security and longevity of connectors in harsh environments. This industry-grade cap is essential for maintaining reliability in demanding applications.
Type Protective cap
Colour Dust grey (RAL 7037)
IP Rating IP65
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot