Harting 09 30 010 5412 covering cap 1pc sturdy fitting design

MPN
09 30 010 5412
Brand
Harting
EAN-13
2050006161425
Order Code
03-9209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.74 £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting Covering Cap 09 30 010 5412 is an industry-grade, heavy-duty connector designed for multicore applications in the field of electrical engineering. It provides robust protection for high voltage connectors, ensuring reliability in industrial environments. This covering cap is ideal for safeguarding connections from dust and moisture, enhancing performance in demanding conditions.
Type Protective cap
Colour Grey
IP Rating IP65
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot