Harting 09 30 010 5407 Covering Cap 1 piece durable and protective

MPN
09 30 010 5407
Brand
Harting
EAN-13
2050006161418
Order Code
03-9208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.22
10+ £7.97
25+ £7.72
50+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Harting manufactures the covering cap 09 30 010 5407, a heavy duty, industry-grade connector designed for high voltage and multicore applications. This protective cap is typically used in electrical engineering projects requiring robust performance. Ideal for industrial environments, the cap ensures reliable connectivity and safety.
Type Protective cap
Colour Grey
IP Rating IP65
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot