Harting 09 30 010 1541 Han® 10 B Hood Side Entry Pg 16 1 Lever

MPN
09 30 010 1541
Brand
Harting
EAN-13
2050000249983
Order Code
51-9511
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Light grey side entry low construction hood with 2 reels for Harting Han® 10 B connectors for use in a variety of industrial applications.
  • Aluminium diecast hood
  • Protection type: IP65
  • Size: 10 B
  • One lever on housing
  • Temperature range: -40 to +125 °C
  • Thread type: 1 x PG16
  • Manufacturer part no. 09 30 010 1541
Type Low construction
Approvals CE
Cable Entry 1x Pg 16
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ELV status compliant
Field of application Standard hoods/housings for industrial connectors
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Aluminium die-cast
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han®B
Size 10 B
Surface (hood/housing) Powder-coated
Thread Type 1 x PG16
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

Reviews

Be the first to submit a review

Trustpilot