Harting 09 30 010 1261 Socket Enclosure single piece durable design

Order Code:

03-9204

Brand: Harting MPN: 09 30 010 1261 EAN-13: 2050006176146
Qty Unit Price (Ex VAT)
1+ £26.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting Socket Enclosure 09 30 010 1261 is a high voltage, heavy-duty connector designed for industrial applications. It is an industry-grade, multicore connector suitable for electrical engineering use. This durable enclosure ensures reliable connections in demanding environments.
Type Socket enclosure
Cable input 2x PG 16
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot