Harting 09 30 010 1221 Socket Enclosure durable industrial design

MPN
09 30 010 1221
Brand
Harting
EAN-13
2050006176139
Order Code
03-9203
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.63
10+ £26.54
25+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Harting socket enclosure 09 30 010 1221 is an industry-grade, heavy-duty connector designed for high-voltage applications. It features a robust structure suitable for multicore connections in electrical engineering. Typically used in industrial environments, this connector provides reliable performance for complex electrical systems.
Type Socket enclosure
Cable Entry 1x PG 16
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

Reviews

Be the first to submit a review

Trustpilot