Harting 09 30 010 0318 Enclosure extension for secure connection 1 piece

MPN
09 30 010 0318
Brand
Harting
EAN-13
2050006174494
Order Code
03-9201
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.55
10+ £41.66
25+ £40.60
50+ £39.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/08/2026

Harting manufactures the enclosure extension 09 30 010 0318, which is an industry-grade, heavy-duty, multi-core connector. This high-voltage connector is designed for use in industrial and electrical engineering applications. Its robust construction ensures reliable performance in demanding environments.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® B

Reviews

Be the first to submit a review

Trustpilot