Harting 09 30 010 0302 Enclosure extension durable 1pc

MPN
09 30 010 0302
Brand
Harting
EAN-13
2050006174470
Order Code
03-9200
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.08
10+ £23.13
25+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the Enclosure extension 09 30 010 0302, which is a high voltage, heavy duty, industry-grade connector. This multicore connector is specifically designed for electrical engineering applications requiring robust and reliable performance. It is ideal for industrial settings where multi-core connectivity is essential.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® B

Reviews

Be the first to submit a review

Trustpilot