Harting 09 30 006 5425 covering cap 1 piece protective solution

MPN
09 30 006 5425
Brand
Harting
EAN-13
2050006161395
Order Code
03-9199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.70
10+ £17.96
25+ £17.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Harting Covering Cap 09 30 006 5425 is a heavy-duty, industry-grade connector that provides protection for high-voltage, multicore applications. It is a critical component in industrial settings, guarding connectors against dust and debris. This protective cap is an essential accessory in electrical engineering to ensure the longevity and reliability of connectors.
Type Protective cap
Colour Metal
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Misc Attribute 09300065425

Reviews

Be the first to submit a review

Trustpilot