Harting 09 30 006 2296 Socket Enclosure durable 1pc compact design

Order Code:

03-9198

Brand: Harting MPN: 09 30 006 2296 EAN-13: 2050006176115
Qty Unit Price (Ex VAT)
1+ £54.39
10+ £52.23
25+ £50.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Harting's Socket Enclosure 09 30 006 2296 is a heavy-duty, industry-grade connector designed for high-voltage applications. It excels in providing reliable connections for multicore cables in demanding industrial environments. This electrical engineering connector is ideal for sectors requiring robust and durable connector solutions.
Type Socket enclosure
Cable input 2x PG 16
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot