Harting 09 30 006 1301 Enclosure Extension Durable reliable 1pc

MPN
09 30 006 1301
Brand
Harting
EAN-13
2050006174463
Order Code
03-9197
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.81
10+ £17.50
25+ £16.98
50+ £16.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Harting manufactures the enclosure extension 09 30 006 1301, designed as a heavy duty, industry grade connector ideal for high voltage applications. This multicore connector is known for its robustness and reliability in demanding electrical engineering environments. Commonly used in industrial settings, it supports secure and efficient electrical connections.
Type Enclosure extension
Colour Grey
IP Rating IP65, IP67
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 09300061301
Series Han® B

Reviews

Be the first to submit a review

Trustpilot