Harting 09 30 006 1296 Socket Enclosure durable high-quality build

Order Code:

03-9196

Brand: Harting MPN: 09 30 006 1296 EAN-13: 2050006176092
Qty Unit Price (Ex VAT)
1+ £25.91
10+ £24.88
25+ £23.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting Socket Enclosure 09 30 006 1296 is a heavy-duty, industry-grade connector designed for high-voltage and multicore applications. Manufactured by Harting, this robust electrical engineering connector is ideal for use in demanding industrial environments. Its durability and reliability make it suitable for a wide range of electrical engineering projects.
Type Socket enclosure
Cable input 2x PG 16
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot