Harting 09 30 006 1291 Han® 6 B Base SM Housing Side Entry Pg 16 Aluminium

MPN
09 30 006 1291
Brand
Harting
EAN-13
2050000250057
Order Code
51-9514
Qty Was Unit Price (Ex VAT)
1+ £28.18 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Spouts housing for model 6 B for industrial applications. Available in metal (aluminium die-cast).
  • Manufacturer type description: Han 6B-asg2-LB-16
  • Cable input: PG16
  • Colour: Metal
  • Manufacturer part no.: 09 30 006 1291
  • Material: Metal
  • Number of brackets: 1
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 6 B
  • Specification: 2 side Cable output, low design, 1-locking lever lock
  • Temperature range: -40 - +125 °C
  • Thread type: 2 x PG16
Type Low construction
Approvals CE
Cable Entry 2x Pg 16
Category Hoods / Housings
Colour Grey
Colour (hood/housing) RAL 7037 (dust grey)
Colour (locking) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ECHA SCIP number 60b1a572-bb3f-476f-9307-b7d1688bd90c
ELV status compliant
Field of application Standard hoods/housings for industrial connectors
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Han-Easy Lock® Yes
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Aluminium die-cast
Material (locking) Polycarbonate (PC)
Material (seal) NBR
Material flammability class acc. to UL 94 (locking levers) V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 2
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han®B
Size 6 B
Surface (hood/housing) Powder-coated
Type of hood/housing Surface mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

Reviews

Be the first to submit a review

Trustpilot