Harting 09 30 006 0801 Bush Enclosure durable 1pc

MPN
09 30 006 0801
Brand
Harting
EAN-13
2050006178270
Order Code
03-9195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.93
10+ £25.55
25+ £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Bush enclosure 09 30 006 0801 is a high voltage industrial connector designed for heavy duty use. This industry-grade connector is ideal for multicore applications in electrical engineering settings. It offers robust and reliable performance in demanding environments.
Type Bush enclosure
Colour Grey
Protection Rating IP65
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Without cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot