Harting 09 30 006 0318 Enclosure Extension robust durable single unit

MPN
09 30 006 0318
Brand
Harting
EAN-13
2050006174449
Order Code
03-9193
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.96
10+ £35.85
25+ £34.80
50+ £33.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the Enclosure Extension 09 30 006 0318, known for its robustness as a high voltage, heavy-duty connector. This industry-grade connector is ideal for multicore applications in electrical engineering, offering reliable performance under demanding conditions. It is typically used in industrial environments where secure and durable connections are paramount.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® B

Reviews

Be the first to submit a review

Trustpilot